| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-2012AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 298513-000 |
| SKU: | RYCTXR40AC00-2012AI |
TXR40AC00-2012AI
| Heilind Number: | RYCTXR40AC00-2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-2012AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this aluminum backshell, featuring a straight orientation and bright electroless nickel plating. Designed for use with shell size 21 and compatible with cable diameters ranging from .375 to .6 inches (9.5 to 15.2 mm), it ensures secure and reliable connections in various applications. The RoHS compliance guarantees environmentally friendly manufacturing, making it an ideal choice for industries seeking sustainable solutions. Upgrade your connector setup with this essential component, known for its exceptional quality and functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

