| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-2016AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | 792131-000 |
| SKU: | RYCTXR40AC00-2016AI |
TXR40AC00-2016AI
| Heilind Number: | RYCTXR40AC00-2016AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-2016AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring optimal connectivity with this straight aluminum backshell. Part of the Bright series, this backshell is designed for use with TXR connectors, featuring a shell size 21 and electroless nickel plating for durability. Its versatile cable diameter range of 12.7 - 20.3 mm (.5 - .8 in) allows for easy installation and secure cable management. Ideal for a variety of applications, this backshell guarantees reliable performance in any environment. Upgrade your connectivity solution with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

