| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-2018BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Part Aliases: | 546357-000 |
| SKU: | RYCTXR40AC00-2018BI |
TXR40AC00-2018BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell, part of the Bright series. Crafted from high-quality aluminum with electroless nickel plating, it offers reliable performance in demanding environments. Suitable for cable diameters ranging from 12.7 to 20.5mm (.5 to .1 in), it ensures a secure and seamless connection. A crucial component in ensuring the integrity of your connections, this backshell is a must-have in any professional setup. Elevate your connectivity solutions with this premium accessory.

