| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-2212AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 23, H |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 746049-000 |
| SKU: | RYCTXR40AC00-2212AI |
TXR40AC00-2212AI
| Heilind Number: | RYCTXR40AC00-2212AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-2212AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-quality circular connector backshell, designed for optimal performance in demanding applications. Featuring a durable aluminum body with Electroless Nickel plating, it ensures reliable protection and longevity. The straight orientation and shell size 23, along with a wide cable diameter range of .375 to .6 inches (9.5 to 15.2 mm), offer versatility in installation. Compliant with RoHS regulations, it guarantees environmental responsibility. Elevate your electronic connections with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

