| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-2212BI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 23, H |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 438531-000 |
| SKU: | RYCTXR40AC00-2212BI |
TXR40AC00-2212BI
| Heilind Number: | RYCTXR40AC00-2212BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-2212BI |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR series backshell. Designed for straight orientation and featuring a bright aluminum body, this backshell ensures reliable performance in various applications. With electroless nickel plating and a shell size of 23, it offers optimal protection and connectivity. Suitable for cables with a diameter range of .375 to .6 inches, it accommodates diverse requirements with ease. Compliant with RoHS standards, it is an environmentally friendly choice for your connectivity needs. Upgrade your setup with this essential accessory for seamless and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2017 | P-17-014911 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

