| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-2214AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 23, H |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 338767-000 |
| SKU: | RYCTXR40AC00-2214AI |
TXR40AC00-2214AI
| Heilind Number: | RYCTXR40AC00-2214AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-2214AI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS regulations with this aluminum backshell, designed for use with circular connectors. The bright finish adds a touch of modernity, while the straight orientation and electroless nickel plating ensure durability and secure connections. Suitable for cable diameters ranging from 11.1 to 17.8mm, this backshell is perfect for various industrial applications. Upgrade your connector setup with this high-quality accessory, guaranteeing reliable performance in any environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

