| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-2218AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 23, H |
| Body Material: | Aluminum |
| Cable Diameter: | .1 - .5 in, 2.54 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 18 |
| Cable Entry Diameter: | .01 - 1.13 in |
| Part Aliases: | 309279-000 |
| SKU: | RYCTXR40AC00-2218AI |
TXR40AC00-2218AI
| Heilind Number: | RYCTXR40AC00-2218AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-2218AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR40AC00-2218AI, a high-performance side-entry Tinel-Lock Ring designed for Aerospace Defense & Marine applications. With a straight body orientation and a shell size of 23H, this connector ensures reliable connectivity in demanding environments. Crafted from durable aluminum with electroless nickel plating, it offers superior protection against corrosion. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for critical operations. The adapter, made of the same robust materials, accommodates cable diameters of 12.7 to 20.5 mm (.5 to .1 in), providing versatility in installation. Trust in the TXR series for top-notch performance and durability in circular connector applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

