| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-2414AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 25, J |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 540553-000 |
| SKU: | RYCTXR40AC00-2414AI |
TXR40AC00-2414AI
| Heilind Number: | RYCTXR40AC00-2414AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-2414AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with this RoHS-compliant backshell, designed for optimal performance in industrial environments. With a straight body orientation and a shell size of 25, it offers a secure and streamlined connection. The aluminum construction ensures high strength and reliability, while the electroless nickel plating provides corrosion resistance. Suitable for cables with a diameter range of 11.1 to 17.8 mm, it's perfect for a variety of applications. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

