| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC45-0804AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 403823-000 |
| SKU: | RYCTXR40AC45-0804AI |
TXR40AC45-0804AI
| Heilind Number: | RYCTXR40AC45-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC45-0804AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Achieve optimal cable management and protection with this 45° aluminum backshell, crafted for heavy-duty applications. The electroless nickel plating ensures durability and corrosion resistance, while the bright finish adds a sleek aesthetic touch. Suitable for cables with a diameter range of 3.2 to 5.1 mm, this backshell guarantees a secure and precise fit. Perfect for use in circular connector assemblies, it enhances overall performance and longevity. Upgrade your connectivity setup with this essential component, designed to meet RoHS compliance standards and ensure high-quality performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

