| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC45-1007BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 983353-000 |
| SKU: | RYCTXR40AC45-1007BI |
TXR40AC45-1007BI
Specifications
Detailed Description
Introducing the TXR40AC45-1007BI, a high-performance side-entry Tinel-Lock Ring designed for demanding aerospace, defense, and marine applications. With a durable aluminum shell in a vibrant Bright color, this backshell offers reliable cable management for cables ranging from .219 to .35 inches (5.6 to 8.9 mm) in diameter. The 45° adapter, made of Electroless Nickel, provides a secure entry point for cables, ensuring efficient connectivity in harsh environments. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), this backshell is built to withstand extreme conditions. Perfect for Circular Connector Accessories & Components, Circular Connector Backshells, and more, the TXR40AC45-1007BI is a crucial component for your connectivity needs.

