| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC45-1206AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Body Orientation: | 45° |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 498861-000 |
| SKU: | RYCTXR40AC45-1206AI |
TXR40AC45-1206AI
| Heilind Number: | RYCTXR40AC45-1206AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC45-1206AI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our innovative Backshell. Crafted from high-quality aluminum with a sleek Electroless Nickel plating, this 45° orientation accessory offers optimal protection and conductivity. Designed for use with shell size 13 connectors, it accommodates cables with diameters ranging from .188 to .3 inches (4.8 to 7.6 mm). Elevate your connectivity solutions with this essential component, ensuring reliable operation in diverse industrial environments.

