| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC45-1410BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 307231-000 |
| SKU: | RYCTXR40AC45-1410BI |
TXR40AC45-1410BI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40AC45-1410BI, a high-performance side-entry Tinel-Lock Ring. Designed for durability, it features an aluminum shell with electroless nickel plating, ensuring reliable performance in harsh environments. The 45° angled adapter, made of Electroless Nickel (AMS-C-26074), accommodates cable diameters ranging from .313 to .5 inches (7.9 to 12.7 mm), providing a secure and efficient connection. With an operating temperature range of -65 to 200°C (-85 to 392°F), this backshell is suitable for demanding conditions. Perfect for Circular Connector Backshells, it's a vital component for maintaining connectivity in critical systems. Elevate your assembly with this essential accessory.

