| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC45-1608AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Body Orientation: | 45° |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | 661087-000 |
| SKU: | RYCTXR40AC45-1608AI |
TXR40AC45-1608AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR40AC45-1608AI backshell. Crafted from high-quality aluminum with electroless nickel plating, this 45° backshell ensures reliable performance in demanding environments. Suitable for cable diameters ranging from .25 to .4 inches (6.4 - 10.2 mm), it offers a secure fit for optimal connectivity. The bright finish adds a sleek touch to your setup, while the size 17 E shell accommodates various connector types. Perfect for industrial applications, this backshell is a must-have accessory for maintaining seamless operations. Explore our selection of circular connector accessories and components to complete your setup with ease.

