| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC45-1612BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | C85554-000 |
| SKU: | RYCTXR40AC45-1612BI |
TXR40AC45-1612BI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AC45-1612BI Circular Connector Backshell. This durable aluminum backshell, featuring a 45° body orientation and Electroless Nickel plating, ensures reliable performance in harsh environments. Compatible with Side-Entry Tinel-Lock Rings, it offers secure cable termination for cables ranging from .375 to .6 inches in diameter. With an operating temperature range of -65 to 200°C, or -85 to 392°F, and lead-free solder process capability, this backshell is a versatile solution for demanding connectivity needs. Upgrade your circular connectors with this essential accessory, designed for optimal durability and performance.

