| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC45-2006AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Body Orientation: | 45° |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | EK3480-000 |
| SKU: | RYCTXR40AC45-2006AI |
TXR40AC45-2006AI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the TXR40AC45-2006AI backshell. Designed for optimal functionality, this 45° orientation backshell features a bright aluminum body with electroless nickel plating, ensuring reliable conductivity and corrosion resistance. With a shell size of 21 and compatibility with cable diameters ranging from .188 to .3 inches (4.8 to 7.6 mm), it offers a versatile solution for various applications. Elevate your connectivity setup with this essential component, perfect for industrial, aerospace, and telecommunications environments.

