| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-0804AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 121837-000 |
| SKU: | RYCTXR40AC90-0804AI |
TXR40AC90-0804AI
| Heilind Number: | RYCTXR40AC90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-0804AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with this Right Angle Aluminum Backshell. Designed for optimal cable management, it boasts Electroless Nickel plating for corrosion resistance. Suitable for cables ranging from .125 to .2 inches in diameter, it ensures a secure and seamless connection. Its sleek and sturdy construction not only meets RoHS compliance standards but also adds a touch of elegance to your setup. Perfect for various industrial and commercial applications, this backshell is a must-have accessory for maintaining the integrity of your connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

