| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-0806AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 898195-000 |
| SKU: | RYCTXR40AC90-0806AI |
TXR40AC90-0806AI
| Heilind Number: | RYCTXR40AC90-0806AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-0806AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Right Angle Aluminum Backshell. Designed for seamless integration with a cable diameter range of .188 to .3 inches (4.8 to 7.6 mm), this backshell ensures a secure and reliable connection. With electroless nickel plating for added protection, it guarantees long-lasting performance in a variety of applications. The bright finish not only adds a sleek touch to your setup but also complies with ROHS regulations. Elevate your connectivity solutions with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

