| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-1007AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 816217-000 |
| SKU: | RYCTXR40AC90-1007AI |
TXR40AC90-1007AI
| Heilind Number: | RYCTXR40AC90-1007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-1007AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the TXR40AC90-1007AI, a premium-grade Tinel-Lock Ring designed for optimal performance in demanding environments. Crafted with durable aluminum and featuring a sleek Bright finish, this component is part of the esteemed TXR series, known for its reliability in aerospace, defense, and marine applications. With a shell size of 11B and an adapter angle of 90°, it offers seamless integration for side-entry cable connections. The Electroless Nickel adapter material ensures longevity and superior conductivity, while the backshell plating further enhances durability. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this Tinel-Lock Ring is a vital component for mission-critical systems. Perfect for cable diameters of .219 to .35 inches (5.6 to 8.9 mm), it guarantees a secure and efficient connection every time. Trust in the C417 product code for premium quality and performance assurance in all your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

