| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-1007BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 090625-000 |
| SKU: | RYCTXR40AC90-1007BI |
TXR40AC90-1007BI
| Heilind Number: | RYCTXR40AC90-1007BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-1007BI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine electronic systems with our TXR40AC90-1007BI Circular Connector Backshell. Designed for durability and performance, this backshell features a side-entry Tinel-Lock Ring for secure cable connections. Its aluminum construction and Electroless Nickel adapter material ensure reliability in harsh environments. With a 90° adapter angle and right-angle body orientation, it offers versatile installation options. Suitable for cables with a diameter range of .219 to .35 inches, it accommodates various applications. Operating efficiently in temperatures from -65 to 200°C, this backshell is a crucial component for demanding industrial settings. Elevate your connectivity solutions with this high-quality accessory.

