| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-1010AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 026292-000 |
| SKU: | RYCTXR40AC90-1010AI |
TXR40AC90-1010AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AC90-1010AI Circular Connector Backshell. Crafted from durable aluminum with an Electroless Nickel adapter, it ensures reliable performance in harsh environments. Designed for side-entry installation, this Tinel-Lock Ring backshell offers a secure connection for cables ranging from .313 to .5 inches in diameter. With an operating temperature range of -65 to 200°C, it guarantees optimal functionality even in extreme conditions. The 90° adapter angle and right-angle body orientation provide versatility in cable routing, while meeting stringent industry standards. Elevate your connectivity solutions with this essential component for circular connectors.

