| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-1606AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 171831-000 |
| SKU: | RYCTXR40AC90-1606AI |
TXR40AC90-1606AI
| Heilind Number: | RYCTXR40AC90-1606AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-1606AI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Right Angle Backshell. Designed for seamless integration with shell size 17 connectors, it features a sturdy aluminum construction with electroless nickel plating for added protection against corrosion. With a cable diameter range of .188 to .3 inches (4.8 to 7.6 mm), it offers versatile compatibility while ensuring secure connections. RoHS compliant and boasting a bright finish, this backshell not only meets stringent environmental standards but also adds a professional touch to your assembly. Perfect for a wide range of applications, it's a must-have accessory for any connector setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2018 | P-18-015567 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

