| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-1610AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Right Angle |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 938045-000 |
| SKU: | RYCTXR40AC90-1610AI |
TXR40AC90-1610AI
| Heilind Number: | RYCTXR40AC90-1610AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-1610AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with the TXR40AC90-1610AI in Bright, a robust Right Angle Tinel-Lock Ring designed for rigorous applications in the Aerospace Defense & Marine industries. Offering a wide operating temperature range of -65 to 200°C (-85 to 392°F), this side-entry connector ensures reliable performance in extreme conditions. Its durable Aluminum body, Electroless Nickel adapter material, and plating guarantee long-term durability, while accommodating cable diameters ranging from 7.9 to 12.7mm (.313-.5 in). With a shell size of 17, E, and an adapter angle of 90°, this component (C417) is essential for maintaining secure connections in critical environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

