| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-1812BI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 426363-000 |
| SKU: | RYCTXR40AC90-1812BI |
TXR40AC90-1812BI
| Heilind Number: | RYCTXR40AC90-1812BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-1812BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this right-angle backshell. Designed for seamless integration with a 19, F shell size, it ensures a secure fit and optimal cable management. Crafted from high-quality aluminum with electroless nickel plating, it offers superior corrosion resistance and longevity. Suitable for cables with a diameter range of .375 to .6 inches (9.5-15.2 mm), it provides a perfect solution for various industrial applications. Elevate your connectivity setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019871 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

