| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-2008AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | 657101-000 |
| SKU: | RYCTXR40AC90-2008AI |
TXR40AC90-2008AI
| Heilind Number: | RYCTXR40AC90-2008AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-2008AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with the TXR40AC90-2008AI, a sleek and efficient backshell designed for aerospace, defense, and marine applications. Constructed with durable aluminum and featuring a side-entry Tinel-Lock Ring for secure cable connections, this essential component ensures optimal performance in harsh environments. With an operating temperature range of -65 to 200°C (-85 to 392°F), it guarantees reliability in extreme conditions. The Electroless Nickel adapter, with a 90° angle and size 8 entry, accommodates cable diameters ranging from .25 to .4 inches (6.4 to 10.2 mm) with precision. Its right-angle body orientation and backshell plating further enhance functionality, making it a must-have accessory for professionals in the field. Trust in the TXR series for seamless connectivity and peace of mind in critical operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

