| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-2014BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 968439-000 |
| SKU: | RYCTXR40AC90-2014BI |
TXR40AC90-2014BI
| Heilind Number: | RYCTXR40AC90-2014BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-2014BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40AC90-2014BI Circular Connector Backshell. Crafted from durable aluminum with Electroless Nickel plating, this 90° right-angle adapter ensures reliable performance in demanding environments. Designed for side-entry Tinel-Lock Ring connectors, it accommodates cable diameters ranging from 11.1 to 17.8 mm (.438 to .7 inches). Operating seamlessly in temperatures as low as -65°C (-85°F) and as high as 200°C (392°F), it guarantees optimal functionality in extreme conditions. With a size 21 G shell, it's suitable for a variety of connector types, making it a versatile and essential component for your connectivity needs.

