| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC90-2216AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 23, H |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 317415-000 |
| SKU: | RYCTXR40AC90-2216AI |
TXR40AC90-2216AI
| Heilind Number: | RYCTXR40AC90-2216AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC90-2216AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine connectivity with our TXR40AC90-2216AI Circular Connector Backshell. Crafted from durable aluminum with an Electroless Nickel finish, this right-angle adapter ensures secure cable entry, accommodating diameters of 12.7 to 20.3mm (.5 to .8 inches). Designed for Side-Entry Tinel-Lock Ring devices, it guarantees reliable performance in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in its quality construction for seamless integration and optimal protection in demanding applications. Elevate your connectivity solutions with this essential component.

