| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AU00-0807BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | D34995-000 |
| SKU: | RYCTXR40AU00-0807BI |
TXR40AU00-0807BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the Olive Drab TXR40AU00-0807BI Backshell. Designed for straight orientation and featuring a rugged aluminum body with Zinc Cobalt plating, this backshell ensures reliable performance in demanding environments. Suitable for Shell Size A, 09 connectors, it accommodates cables with a diameter range of .219 to .35 inches (5.6 to 8.9 mm). Perfect for military or industrial applications, it offers superior protection and strain relief for your connections. Upgrade your setup with this essential accessory for secure and efficient connectivity.

