| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AU00-1010BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | D42302-000 |
| SKU: | RYCTXR40AU00-1010BI |
TXR40AU00-1010BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab backshell. Designed for straight orientation and featuring a size 11, B shell, it ensures a secure and reliable connection in demanding environments. Constructed with aluminum and plated with Zinc Cobalt, it offers robust protection against corrosion and impact. Suitable for cables with a diameter range of .313 to .5 inches (7.9 to 12.7 mm), it provides a perfect fit for various applications. Upgrade your connector setup with this high-quality backshell for optimal performance and longevity.

