| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AU90-0804BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Cobalt over Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Cobalt |
| Part Aliases: | D37478-000 |
| SKU: | RYCTXR40AU90-0804BI |
TXR40AU90-0804BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the Olive Drab TXR Backshell. Crafted from high-quality aluminum with a rugged Zinc Cobalt plating, this 90° angle adapter ensures secure cable entry and strain relief for cables ranging from .125 to .2 inches in diameter. Designed for aerospace, defense, and marine applications, its Tinel-Lock Ring feature guarantees a reliable connection in harsh environments, with an operating temperature range of -65 to 175°C. The perfect solution for side-entry installations, this backshell, also known as D37478-000, is a crucial component for maintaining optimal performance in demanding settings.

