| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AU90-0807AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | D17599-000 |
| SKU: | RYCTXR40AU90-0807AI |
TXR40AU90-0807AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Backshell. Constructed with high-quality aluminum and Zinc Cobalt plating, it ensures reliable performance in demanding environments. Designed for Shell Size A, 09, it offers a secure fit for cables with a diameter range of .219 - .35 inches (5.6 - 8.9 mm). Perfect for military, aerospace, and industrial applications, this backshell is a vital component for maintaining signal integrity and protecting your connections. Upgrade your setup with this essential accessory for peace of mind in mission-critical operations.

