| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AU90-1007BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | C42433-000 |
| SKU: | RYCTXR40AU90-1007BI |
TXR40AU90-1007BI
Specifications
Detailed Description
Enhance the durability and connectivity of your circular connectors with our Olive Drab Right Angle Backshell. Crafted from aluminum with a Zinc Cobalt plating, this B-sized shell ensures secure cable termination. Suitable for cables ranging from .219 to .35 inches in diameter, it guarantees a perfect fit for various applications. Upgrade your setup with this essential accessory for optimal performance and longevity.

