| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-0804AI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | EB9456-000 |
| SKU: | RYCTXR40AZ00-0804AI |
TXR40AZ00-0804AI
| Heilind Number: | RYCTXR40AZ00-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ00-0804AI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight aluminum backshell in black. Designed for cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), it ensures a secure and reliable connection. With RoHS compliance and zinc nickel plating, it not only meets environmental standards but also offers superior corrosion resistance. Perfect for various applications, this backshell is a essential component for maintaining seamless connectivity in your electronic systems. Upgrade your setup with this high-quality connector accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2022 | P-22-022807 - Adding Manufacturing Location. Adding a new manufacturing location to our internal supply chain, TE ADM Hermosillo, Mx facility has been qualified to machine and plate TXR series in addition to our current manufacturing facility in Hastings, UK. There will be no change in the Form, Fit, or Function of the material. | Download | |||
| 03/09/2022 | P-21-021856 - Additional Manufacturing location. Adding a new manufacturing location to our internal supply chain, TE ADM Hermosillo, Mx facility has been qualified to machine and plate TXR Series Black Zinc Nickel series in addition to our current manufacturing facility in Hastings, UK. There will be no change in the Form, Fit, or Function of the material. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

