| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-0804BI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | EB9457-000 |
| SKU: | RYCTXR40AZ00-0804BI |
TXR40AZ00-0804BI
| Heilind Number: | RYCTXR40AZ00-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ00-0804BI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Achieve optimal cable management and protection with this straight backshell, designed for use with circular connectors. Constructed with durable aluminum and featuring a sleek black finish, it offers both reliability and aesthetic appeal. The zinc nickel plating ensures corrosion resistance, making it ideal for a variety of applications. With a cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), it accommodates various cable sizes with ease. Perfect for maintaining organization and security in your connectivity setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 174737-2 | SLEEVE 271187 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/09/2022 | P-21-021856 - Additional Manufacturing location. Adding a new manufacturing location to our internal supply chain, TE ADM Hermosillo, Mx facility has been qualified to machine and plate TXR Series Black Zinc Nickel series in addition to our current manufacturing facility in Hastings, UK. There will be no change in the Form, Fit, or Function of the material. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||


