| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-0806BI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | EF9130-000 |
| SKU: | RYCTXR40AZ00-0806BI |
TXR40AZ00-0806BI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our meticulously crafted TXR40AZ00-0806BI Circular Connector Backshell. Designed for optimal performance in demanding environments, this black backshell features a durable aluminum shell and a Tinel-Lock Ring for secure cable connections. With a straight body orientation and a straight adapter angle, it ensures efficient cable management. The adapter is made of Zinc Nickel with Chromate Chemical Conversion for added durability. Suitable for cables ranging from .188 to .3 inches in diameter, this backshell guarantees reliable connectivity. Operating within a wide temperature range of -65 to 175°C, it is built to withstand extreme conditions. Trust in the quality and innovation of our Circular Connector Backshell for seamless integration into your systems.

