| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-1007AI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | CV0758-000 |
| SKU: | RYCTXR40AZ00-1007AI |
TXR40AZ00-1007AI
| Heilind Number: | RYCTXR40AZ00-1007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ00-1007AI |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this straight backshell, designed for seamless integration within industrial settings. Crafted from black aluminum with zinc nickel plating, it ensures reliable protection and conductivity. Suitable for shell size 11, B, and accommodating cable diameters ranging from .219 to .35 inches (5.6 to 8.9 mm), it offers versatile compatibility. A must-have accessory for maintaining the integrity of your connections in any application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019875 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

