| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-1007BI |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | CZ4503-000 |
| SKU: | RYCTXR40AZ00-1007BI |
TXR40AZ00-1007BI
| Heilind Number: | RYCTXR40AZ00-1007BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ00-1007BI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our straight aluminum backshell. Designed for a shell size 11, B, this black backshell features zinc nickel plating for superior corrosion resistance. With a cable diameter range of .219 to .35 inches (5.6 to 8.9 mm), it provides a secure and reliable connection in various applications. Perfect for ensuring optimal performance in challenging environments, this backshell is a must-have accessory for any circular connector setup. Upgrade your connectivity solutions today with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | P-24-025571 - Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor. | Download | |||
| 03/09/2022 | P-21-021856 - Additional Manufacturing location. Adding a new manufacturing location to our internal supply chain, TE ADM Hermosillo, Mx facility has been qualified to machine and plate TXR Series Black Zinc Nickel series in addition to our current manufacturing facility in Hastings, UK. There will be no change in the Form, Fit, or Function of the material. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

