| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-1210AI |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Part Aliases: | EG3711-000 |
| SKU: | RYCTXR40AZ00-1210AI |
TXR40AZ00-1210AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AZ00-1210AI Circular Connector Backshell. This durable backshell, with a sleek black finish, features a side-entry Tinel-Lock Ring design for secure cable connections. Crafted from high-quality aluminum with a Zinc Nickel shell plating, it ensures reliable performance in harsh environments. Suitable for cable diameters ranging from 7.9 to 12.7mm, it offers versatile connectivity options. With an operating temperature range of -65 to 175°C, it guarantees optimal functionality even in extreme conditions. The straight adapter entry size 10 and adapter angle make installation hassle-free, while the lead-free solder process capability aligns with modern industry standards. Elevate your connector setup with this essential component for seamless signal transmission.

