TXR40AZ00-2007AI

Heilind Number:RYCTXR40AZ00-2007AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40AZ00-2007AI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR40AZ00-2007AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AZ00-2007AI
Color:Black
Series:TXR
Body Orientation:Straight
Shell Size:21, G
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:.219 - .35 in, 5.6 - 8.9 mm
Part Aliases:CW1072-000
SKU:RYCTXR40AZ00-2007AI

Detailed Description

Ensure maximum protection and performance for your circular connectors with the Black Straight Aluminum Backshell. Featuring a durable Zinc Nickel plating, this backshell is designed for a cable diameter range of .219 to .35 inches (5.6 to 8.9 mm), providing a secure and reliable connection. With a shell size of 21 and a G body orientation, it is compatible with a wide range of circular connectors. Trust in its ROHS compliance and high-quality construction to meet your connector accessory needs with ease.