| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-2010AI |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | CV5411-000 |
| SKU: | RYCTXR40AZ00-2010AI |
TXR40AZ00-2010AI
| Heilind Number: | RYCTXR40AZ00-2010AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ00-2010AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Straight Backshell in black. Designed for optimal performance, this backshell features an aluminum body with Zinc Nickel plating, ensuring reliable conductivity and corrosion resistance. With a shell size of 21 and a cable diameter range of .313 to .5 inches (7.9 to 12.7 mm), it offers a secure fit for various applications. Upgrade your connectivity solutions with this essential component, perfect for professional use in diverse industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |


