| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-2012BI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | EF4709-000 |
| SKU: | RYCTXR40AZ00-2012BI |
TXR40AZ00-2012BI
| Heilind Number: | RYCTXR40AZ00-2012BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ00-2012BI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS standards by incorporating this black straight-body backshell into your industrial or electronic assembly project. Crafted from high-quality aluminum with zinc nickel plating, it guarantees both durability and corrosion resistance. Designed for a shell size 21 connector, it accommodates cables with a diameter range of .375 to .6 inches (9.5 to 15.2 mm). A vital component in ensuring secure and efficient cable management, this backshell is a must-have for professionals in the field of circular connector accessories and components. Upgrade your setup with this premium backshell and experience enhanced performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

