| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-2016AI |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | CX9352-000 |
| SKU: | RYCTXR40AZ00-2016AI |
TXR40AZ00-2016AI
| Heilind Number: | RYCTXR40AZ00-2016AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ00-2016AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable and compliant connectivity with this straight orientation backshell, designed for use with circular connectors. With a rugged aluminum body and zinc nickel plating, it offers durability and corrosion resistance in demanding environments. The black color and sleek design make it a versatile choice for various applications. Suitable for cable diameters ranging from 12.7 to 20.3 mm (.5 to .8 in), it provides a secure and strain-relieved connection. Perfect for industrial and commercial use, this backshell is a vital component in ensuring optimal performance and longevity of your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

