| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-2018BI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Part Aliases: | EG0933-000 |
| SKU: | RYCTXR40AZ00-2018BI |
TXR40AZ00-2018BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR40AZ00-2018BI Backshell. Designed for seamless integration, this black aluminum backshell boasts a straight orientation and a robust zinc nickel plating, ensuring optimal performance in a variety of applications. With a shell size of 21 and compatibility with cable diameters ranging from 12.7 to 20.5mm (.5 to .1 in), it's a versatile solution for securing and protecting your connections. Elevate your connectivity with this essential component, perfect for industrial, aerospace, and military use.

