| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ00-2414AI |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 25, J |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | CX9374-000 |
| SKU: | RYCTXR40AZ00-2414AI |
TXR40AZ00-2414AI
| Heilind Number: | RYCTXR40AZ00-2414AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ00-2414AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure environmental compliance and optimal performance with this straight black backshell for circular connectors. Designed for a shell size of 25 and featuring a durable aluminum body with zinc nickel plating, it offers reliable protection and conductivity. Suitable for cables with a diameter range of 11.1 to 17.8 mm, it provides a secure and efficient connection. Perfect for various applications in the aerospace, military, and industrial sectors, this backshell is a critical component for ensuring seamless connectivity in demanding environments. Upgrade your connector setup with this high-quality accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

