| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ45-1007AI |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Body Orientation: | 45° |
| Backshell Plating: | Zinc Nickel |
| Part Aliases: | EH9714-000 |
| SKU: | RYCTXR40AZ45-1007AI |
TXR40AZ45-1007AI
Specifications
Detailed Description
Enhance the durability and performance of your aerospace, defense, or marine applications with our Black TXR Series Tinel-Lock Ring. Featuring a rugged aluminum construction with a 45° body orientation, this accessory ensures secure cable management in even the harshest environments. The zinc nickel backshell plating and Chromate Chemical Conversion adapter material offer superior corrosion resistance, while the side-entry design with a 45° adapter angle provides convenient installation. With a cable diameter range of .219 - .35 inches, it accommodates various cable sizes, making it a versatile solution for your connectivity needs. Trust in the reliability of our Tinel-Lock Ring for seamless operation in temperatures ranging from -65 to 175°C (-85 to 347°F). Ideal for use in Circular Connector Backshells, it guarantees optimal performance in Circular Connector Accessories & Components, as well as Connectors. Elevate the functionality of your systems with this essential component.

