| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ90-0804AI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | EB9470-000 |
| SKU: | RYCTXR40AZ90-0804AI |
TXR40AZ90-0804AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our Black TXR series Tinel-Lock Ring. Featuring a durable aluminum construction and a side-entry design, this connector accessory ensures secure cable management in even the most demanding environments. With an operating temperature range of -65 to 175°C (-85 to 347°F), it guarantees reliable performance in extreme conditions. The adapter, made of Zinc Nickel with Chromate Chemical Conversion coating, offers superior corrosion resistance. Its 90° angle and 4 size entry accommodate cables with diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), providing versatile connectivity options. Perfect for Circular Connectors & Accessories, this backshell is essential for maintaining optimal signal integrity and connectivity in critical systems. Elevate your setup with this high-quality connector component.

