| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ90-0804BI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | EB9471-000 |
| SKU: | RYCTXR40AZ90-0804BI |
TXR40AZ90-0804BI
| Heilind Number: | RYCTXR40AZ90-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ90-0804BI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with the right-angle TXR series circular connector backshell, designed for optimal performance in demanding environments. Crafted from durable aluminum with a protective zinc nickel plating, it offers both strength and corrosion resistance. The black color adds a sleek aesthetic touch, while the A, 09 shell size accommodates various cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm). Perfect for industrial applications, this backshell guarantees secure and reliable cable management, meeting stringent RoHS compliance standards. Ideal for use in conjunction with circular connectors, it is a crucial component for maintaining efficient and dependable electronic connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | P-24-027176 - Change of Flux. Change of flux that it is uses in the brazing process of metal parts. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

