TXR40AZ90-1004BI

Heilind Number:RYCTXR40AZ90-1004BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40AZ90-1004BI
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TXR40AZ90-1004BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AZ90-1004BI
Color:Black
Series:TXR
Maximum Operating Temperature:175 °C
Body Orientation:Right Angle
Shell Size:11, B
Body Material:Aluminum
Cable Diameter:.125 - .2 in, 3.2 - 5.1 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
GPL Description:Aerospace Defense & Marine
Product Code:C417
Adapter Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
Cable Diameter Range:.125 - .2 in, 3.2 - 5.1 mm
Adapter Angle:90°
Adapter Entry Size:4
Cable Entry Diameter:.01 - .25 in
Backshell Plating:Zinc Nickel
Part Aliases:CW1282-000
SKU:RYCTXR40AZ90-1004BI

Detailed Description

Introducing the TXR40AZ90-1004BI, a high-performance right angle connector designed for demanding environments. This sleek black connector, part of the TXR series, boasts a maximum operating temperature of 175°C, making it ideal for aerospace, defense, and marine applications. With a durable aluminum body and zinc nickel plating, it offers reliable performance in harsh conditions. The side-entry Tinel-Lock Ring design ensures secure connections, while the 90° adapter angle and size 4 entry provide flexibility in installation. Suitable for cable diameters ranging from 3.2mm to 5.1mm, this connector is a versatile solution for a variety of industrial and military systems. Trust in the TXR40AZ90-1004BI for rugged, high-speed connectivity in the most demanding environments.