| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ90-1007BI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | CZ4490-000 |
| SKU: | RYCTXR40AZ90-1007BI |
TXR40AZ90-1007BI
| Heilind Number: | RYCTXR40AZ90-1007BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AZ90-1007BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the TXR40AZ90-1007BI Circular Connector Backshell in sleek black. Designed for Aerospace Defense & Marine applications, this durable accessory features an aluminum shell with Zinc Nickel plating for optimal performance in extreme environments. The Side-Entry Tinel-Lock Ring configuration ensures secure cable termination, accommodating a range of .219 - .35 inch (5.6 - 8.9 mm) diameters. With an operating temperature range of -65 to 175°C (-85 to 347°F), it guarantees reliability under harsh conditions. The 90° adapter, made of Zinc Nickel with Chromate Chemical Conversion, offers convenient cable entry with a diameter of .01 - .44 inches. Perfect for right-angle installations, this accessory, also known as part C417, is essential for maintaining robust connections in critical systems. Elevate your connectivity with this high-quality backshell, a vital component in the world of Circular Connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

