| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ90-1010AI |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EG4822-000 |
| SKU: | RYCTXR40AZ90-1010AI |
TXR40AZ90-1010AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR40AZ90-1010AI Backshell. Crafted from sturdy aluminum with a sleek black finish, this right-angle backshell ensures optimal performance in demanding environments. Its zinc nickel plating offers superior corrosion resistance, while the generous cable diameter range of .313 to .5 inches accommodates a variety of setups. Designed for shell size 11, B connectors, it provides a secure and efficient solution for your connectivity needs. Upgrade your system with this essential component, ideal for military, aerospace, and industrial applications.

