| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ90-1207BI |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Part Aliases: | CV3550-000 |
| SKU: | RYCTXR40AZ90-1207BI |
TXR40AZ90-1207BI
Specifications
Detailed Description
Enhance the durability and functionality of your connectors with our TXR40AZ90-1207BI Black Tinel-Lock Ring. Designed for aerospace, defense, and marine applications, this side-entry ring ensures secure cable connections in extreme environments, with a wide operating temperature range of -65 to 175°C (-85 to 347°F). Constructed from high-quality aluminum with Zinc Nickel plating, it offers superior corrosion resistance. The 90° adapter angle and right-angle body orientation provide flexibility in installation, while the cable entry size of .01 to .44 inches accommodates a range of cable diameters. Compliant with lead-free solder processes, it meets stringent industry standards for reliability. Elevate your connectivity with this essential accessory, ideal for Circular Connectors & Accessories.

